Similar
Similar
Similar

L77DBH25SOL2RM8 | |
|---|---|
DigiKey Part Number | L77DBH25SOL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L77DBH25SOL2RM8 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-338315-2 | TE Connectivity AMP Connectors | 428 | 2-338315-2-ND | 14,21000 Kč | Similar |
| 6-338315-2 | TE Connectivity AMP Connectors | 832 | 6-338315-2-ND | 9,09000 Kč | Similar |
| D25S24B6GI00LF | Amphenol CS (FCI) | 0 | D25S24B6GI00LF-ND | 3,14404 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 180,77650 Kč | 36 155,30 Kč |
| Unit Price without VAT: | 180,77650 Kč |
|---|---|
| Unit Price with VAT: | 218,73957 Kč |





