L77DAH15SU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 633
Unit Price: 203,34000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 549
Unit Price: 21,48000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 925
Unit Price: 62,78000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 234,89782 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 296,57587 Kč
Datasheet
Image for L77DAH15SU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77DAH15SU

DigiKey Part Number
L77DAH15SU-ND
Manufacturer
Manufacturer Product Number
L77DAH15SU
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-338314-2TE Connectivity AMP Connectors6332-338314-2-ND203,34000 KčSimilar
A-DF 15 PP/ZAssmann WSW Components549AE10934-ND21,48000 KčSimilar
D15S24A4GV00LFAmphenol CS (FCI)2 925609-1497-ND62,78000 KčSimilar
DAPO15S365GTLFAmphenol CS (FCI)0DAPO15S365GTLF-ND234,89782 KčSimilar
DAPO15S365TLFAmphenol CS (FCI)0DAPO15S365TLF-ND296,57587 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200101,27325 Kč20 254,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,27325 Kč
Unit Price with VAT:122,54063 Kč