



L77DA15SU | |
|---|---|
DigiKey Part Number | L77DA15SU-ND |
Manufacturer | |
Manufacturer Product Number | L77DA15SU |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77DA15SU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,77000 Kč | 149,77 Kč |
| 10 | 127,27100 Kč | 1 272,71 Kč |
| 25 | 119,28920 Kč | 2 982,23 Kč |
| 50 | 113,59440 Kč | 5 679,72 Kč |
| 200 | 103,00955 Kč | 20 601,91 Kč |
| 400 | 101,71810 Kč | 40 687,24 Kč |
| Unit Price without VAT: | 149,77000 Kč |
|---|---|
| Unit Price with VAT: | 181,22170 Kč |



