
L77DA15SST1 | |
|---|---|
DigiKey Part Number | L77DA15SST1-ND |
Manufacturer | |
Manufacturer Product Number | L77DA15SST1 |
Description | CONN D-SUB RCPT 15POS SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77DA15SST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Screw | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 18 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,95000 Kč | 383,95 Kč |
| 10 | 326,25400 Kč | 3 262,54 Kč |
| 25 | 305,81440 Kč | 7 645,36 Kč |
| 50 | 291,21840 Kč | 14 560,92 Kč |
| 200 | 264,09750 Kč | 52 819,50 Kč |
| 400 | 251,50645 Kč | 100 602,58 Kč |
| 600 | 244,42348 Kč | 146 654,09 Kč |
| Unit Price without VAT: | 383,95000 Kč |
|---|---|
| Unit Price with VAT: | 464,57950 Kč |


