L777TWC8W8P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 177
Unit Price: 69,89000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for L777TWC8W8P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L777TWC8W8P

DigiKey Part Number
L777TWC8W8P-ND
Manufacturer
Manufacturer Product Number
L777TWC8W8P
Description
CONN D-SUB HOUSING PLUG 8POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
8 (Power)
Number of Rows
1
Shell Size, Connector Layout
4 (DC, C) - 8W8
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 155°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20039,94450 Kč7 988,90 Kč
Manufacturers Standard Package
Unit Price without VAT:39,94450 Kč
Unit Price with VAT:48,33285 Kč