L777SDE09PA4CH4R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 222
Unit Price: 33,68000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 450
Unit Price: 38,10000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 652
Unit Price: 57,05000 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L777SDE09PA4CH4R

DigiKey Part Number
L777SDE09PA4CH4R-ND
Manufacturer
Manufacturer Product Number
L777SDE09PA4CH4R
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L777SDE09PA4CH4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 443 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,47000 Kč45,47 Kč
1038,64800 Kč386,48 Kč
2536,21440 Kč905,36 Kč
5034,48420 Kč1 724,21 Kč
10032,83590 Kč3 283,59 Kč
25030,77848 Kč7 694,62 Kč
54029,14996 Kč15 740,98 Kč
1 08027,75891 Kč29 979,62 Kč
2 70026,02209 Kč70 259,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,47000 Kč
Unit Price with VAT:55,01870 Kč

Other Suppliers on DigiKey

443In Stock
Ships from WEC