L777SDC37PVF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 120
Unit Price: 53,53000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 195
Unit Price: 94,98000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 285
Unit Price: 87,90000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 670
Unit Price: 62,70000 Kč
Datasheet
L777SDC37PVF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L777SDC37PVF

DigiKey Part Number
L777SDC37PVF-ND
Manufacturer
Manufacturer Product Number
L777SDC37PVF
Description
CONN D-SUB PLUG 37POS SOLDER CUP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L777SDC37PVF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
20 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
52046,50698 Kč24 183,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,50698 Kč
Unit Price with VAT:56,27345 Kč