
L777SDA15PVFM | |
|---|---|
DigiKey Part Number | L777SDA15PVFM-ND |
Manufacturer | |
Manufacturer Product Number | L777SDA15PVFM |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (M3) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 25 | 34,80640 Kč | 870,16 Kč |
| 50 | 33,13900 Kč | 1 656,95 Kč |
| 100 | 31,55580 Kč | 3 155,58 Kč |
| 250 | 29,57948 Kč | 7 394,87 Kč |
| 560 | 27,94271 Kč | 15 647,92 Kč |
| 1 120 | 26,60915 Kč | 29 802,25 Kč |
| 2 800 | 24,94420 Kč | 69 843,76 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |














