Parametric Equivalent



L777HRC62P | |
|---|---|
DigiKey Part Number | L777HRC62P-ND |
Manufacturer | |
Manufacturer Product Number | L777HRC62P |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777HRC62P Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 62 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) High Density | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-062-173L000 | NorComp Inc. | 393 | 862ME-ND | 179,11000 Kč | Parametric Equivalent |
| DC3E62PTE | Northern Technologies | 0 | 6022-DC3E62PTE-ND | 133,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 56,04400 Kč | 560,44 Kč |
| 25 | 52,52000 Kč | 1 313,00 Kč |
| 50 | 50,01300 Kč | 2 500,65 Kč |
| 100 | 47,62350 Kč | 4 762,35 Kč |
| 300 | 44,07060 Kč | 13 221,18 Kč |
| 500 | 42,51088 Kč | 21 255,44 Kč |
| 1 000 | 40,48246 Kč | 40 482,46 Kč |
| 2 500 | 37,95019 Kč | 94 875,47 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |






