Similar
Similar
Similar
Similar



L777HDB44PVF | |
|---|---|
DigiKey Part Number | L777HDB44PVF-ND |
Manufacturer | |
Manufacturer Product Number | L777HDB44PVF |
Description | CONN D-SUB HD PLG 44POS SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777HDB44PVF Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 155°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-M44-103L001 | NorComp Inc. | 91 | 180-M4401MN-ND | 278,01000 Kč | Similar |
| 180-M44-103L011 | NorComp Inc. | 27 | 180-M4411MN-ND | 298,17000 Kč | Similar |
| 180-M44-103L021 | NorComp Inc. | 0 | 180-M4421MN-ND | 221,70100 Kč | Similar |
| 180-M44-103L031 | NorComp Inc. | 0 | 180-M4431MN-ND | 221,70100 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,45402 Kč | 36 227,01 Kč |
| Unit Price without VAT: | 72,45402 Kč |
|---|---|
| Unit Price with VAT: | 87,66936 Kč |


















