L777HDA26PD1CH4F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: 26,08864 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 23,28440 Kč
Datasheet
26 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position D-Sub, High Density Plug, Male Pins Connector
L777HDA26PD1CH4F
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L777HDA26PD1CH4F

DigiKey Part Number
L777HDA26PD1CH4F-ND
Manufacturer
Manufacturer Product Number
L777HDA26PD1CH4F
Description
CONN D-SUB HD PLG 26POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L777HDA26PD1CH4F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
16.0µin (0.41µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents, Grounding Tabs
Number of Positions
Voltage Rating
250V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
2 (DA, A) High Density
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633-026-263-033EDAC Inc.0633-026-263-033-ND26,08864 KčSimilar
633-026-663-042EDAC Inc.0633-026-663-042-ND23,28440 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 520103,55256 Kč260 952,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,55256 Kč
Unit Price with VAT:125,29860 Kč