
L717TWC8W8PMCV3RRM6 | |
|---|---|
DigiKey Part Number | L717TWC8W8PMCV3RRM6-ND |
Manufacturer | |
Manufacturer Product Number | L717TWC8W8PMCV3RRM6 |
Description | CONN D-SUB PLUG 8POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717TWC8W8PMCV3RRM6 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Backset Spacing 0.406" (10.30mm) |
Connector Style | Features Board Lock, Grounding Indents, Mounting Brackets |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Contact Material Brass |
Contact Type Coax | Operating Temperature -55°C ~ 155°C |
Flange Feature Board Side (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1 509,92735 Kč | 301 985,47 Kč |
| Unit Price without VAT: | 1 509,92735 Kč |
|---|---|
| Unit Price with VAT: | 1 827,01209 Kč |



