
| L717TWB13W3PEP2SV4RRM6 | |
|---|---|
| DigiKey Part Number | L717TWB13W3PEP2SV4RRM6-ND | 
| Manufacturer | |
| Manufacturer Product Number | L717TWB13W3PEP2SV4RRM6 | 
| Description | CONN D-SUB PLUG 13POS R/A SOLDER | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector | 
| Datasheet | Datasheet | 
| EDA/CAD Models | L717TWB13W3PEP2SV4RRM6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pins | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
| Contact Type | Signal and Power | |
| Flange Feature | Board Side (4-40) | |
| Termination | Solder | |
| Shell Material, Finish | Steel, Tin Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 16.0µin (0.41µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Current Rating (Amps) | 7.5A | |
| Backset Spacing | 0.406" (10.30mm) | |
| Features | Board Lock, Grounding Indents, Mounting Brackets | |
| Voltage Rating | 300V | |
| Color | Black | |
| Contact Form | Machined | |
| Dielectric Material | Thermoplastic | |
| Wire Gauge | - | |
| Contact Material | Brass | |
| Operating Temperature | -55°C ~ 155°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 241,33815 Kč | 48 267,63 Kč | 
| Unit Price without VAT: | 241,33815 Kč | 
|---|---|
| Unit Price with VAT: | 292,01916 Kč | 
 
 
 
 




