L717TWA7W2PEP2SV4RRM6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 223,14475 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 374,83033 Kč

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 100,57165 Kč
Datasheet
Image for L717TWA7W2PEP2SV4RRM6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717TWA7W2PEP2SV4RRM6

DigiKey Part Number
L717TWA7W2PEP2SV4RRM6-ND
Manufacturer
Manufacturer Product Number
L717TWA7W2PEP2SV4RRM6
Description
CONN D-SUB PLUG 7POS R/A SOLDER
Customer Reference
Detailed Description
7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Power
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
0.406" (10.30mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.