
L717TWA7W2P3R | |
|---|---|
DigiKey Part Number | L717TWA7W2P3R-ND |
Manufacturer | |
Manufacturer Product Number | L717TWA7W2P3R |
Description | CONN D-SUB PLUG 7POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Brass |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 155°C |
Flange Feature Cable Side (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 90,98960 Kč | 18 197,92 Kč |
| Unit Price without VAT: | 90,98960 Kč |
|---|---|
| Unit Price with VAT: | 110,09742 Kč |









