
L717TWA3W3PP2Y4F | |
|---|---|
DigiKey Part Number | L717TWA3W3PP2Y4F-ND |
Manufacturer | |
Manufacturer Product Number | L717TWA3W3PP2Y4F |
Description | CONN D-SUB PLG 3POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Features Grounding Indents |
Connector Style | Voltage Rating 300V |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Operating Temperature -55°C ~ 155°C |
Contact Type Power | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 128,43950 Kč | 25 687,90 Kč |
| Unit Price without VAT: | 128,43950 Kč |
|---|---|
| Unit Price with VAT: | 155,41180 Kč |




