L717TSBH25POL2RM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L717TSBH25POL2RM8
L717TSBH25POL2RM8C309
L717TSBH25POL2RM8C309

L717TSBH25POL2RM8C309

DigiKey Part Number
L717TSBH25POL2RM8C309-ND
Manufacturer
Manufacturer Product Number
L717TSBH25POL2RM8C309
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717TSBH25POL2RM8C309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
198,72000 Kč98,72 Kč
1083,84200 Kč838,42 Kč
2578,59240 Kč1 964,81 Kč
5074,83700 Kč3 741,85 Kč
10071,26270 Kč7 126,27 Kč
25066,80008 Kč16 700,02 Kč
54063,26850 Kč34 164,99 Kč
1 08060,25094 Kč65 071,02 Kč
2 70056,48276 Kč152 503,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,72000 Kč
Unit Price with VAT:119,45120 Kč