
L717TSBH25POL2RM5 | |
|---|---|
DigiKey Part Number | L717TSBH25POL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L717TSBH25POL2RM5 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717TSBH25POL2RM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 600V | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,54000 Kč | 38,54 Kč |
| 10 | 32,70300 Kč | 327,03 Kč |
| 25 | 30,64520 Kč | 766,13 Kč |
| 50 | 29,17860 Kč | 1 458,93 Kč |
| 135 | 27,20089 Kč | 3 672,12 Kč |
| 270 | 25,90170 Kč | 6 993,46 Kč |
| 540 | 24,66543 Kč | 13 319,33 Kč |
| 1 080 | 23,48814 Kč | 25 367,19 Kč |
| 2 565 | 22,09823 Kč | 56 681,96 Kč |
| Unit Price without VAT: | 38,54000 Kč |
|---|---|
| Unit Price with VAT: | 46,63340 Kč |

