


L717TSAG15POL2RM5C309 | |
|---|---|
DigiKey Part Number | L717TSAG15POL2RM5C309-ND |
Manufacturer | |
Manufacturer Product Number | L717TSAG15POL2RM5C309 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717TSAG15POL2RM5C309 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E15-113R001 | NorComp Inc. | 469 | 1515MNEA-ND | 90,29000 Kč | Similar |
| 172-E15-113R011 | NorComp Inc. | 189 | 2515MEA-ND | 115,70000 Kč | Similar |
| 172-E15-113R021 | NorComp Inc. | 119 | 3515MEA-ND | 115,70000 Kč | Similar |
| 5-338310-2 | TE Connectivity AMP Connectors | 725 | A104883-ND | 173,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 65,45100 Kč | 654,51 Kč |
| 25 | 61,34760 Kč | 1 533,69 Kč |
| 50 | 58,41220 Kč | 2 920,61 Kč |
| 100 | 55,62370 Kč | 5 562,37 Kč |
| 250 | 52,14056 Kč | 13 035,14 Kč |
| 504 | 49,62444 Kč | 25 010,72 Kč |
| 1 008 | 47,25675 Kč | 47 634,80 Kč |
| 2 520 | 44,30112 Kč | 111 638,82 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |

