Similar
Similar
Similar
Similar
Similar
Similar



L717SDE09PA4CH4FC309 | |
|---|---|
DigiKey Part Number | L717SDE09PA4CH4FC309-ND |
Manufacturer | |
Manufacturer Product Number | L717SDE09PA4CH4FC309 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDE09PA4CH4FC309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09P13A4GL00LF | Amphenol CS (FCI) | 915 | 609-1476-ND | 10,92000 Kč | Similar |
| D09P13A4GV00LF | Amphenol CS (FCI) | 2 191 | 609-1477-ND | 9,16000 Kč | Similar |
| D09P13A4GX00LF | Amphenol CS (FCI) | 2 198 | 609-1478-ND | 9,55000 Kč | Similar |
| D09P13A4PA00LF | Amphenol CS (FCI) | 10 | D09P13A4PA00LF-ND | 4,88000 Kč | Similar |
| D09P23A4GV00LF | Amphenol CS (FCI) | 439 | D09P23A4GV00LF-ND | 7,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 42,06056 Kč | 22 712,70 Kč |
| Unit Price without VAT: | 42,06056 Kč |
|---|---|
| Unit Price with VAT: | 50,89328 Kč |














