Similar
Similar

L717SDCG37POL2RM8 | |
|---|---|
DigiKey Part Number | L717SDCG37POL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L717SDCG37POL2RM8 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (M3); Mating Side, Female Screwlock (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 59,65500 Kč | 596,55 Kč |
| 25 | 55,92200 Kč | 1 398,05 Kč |
| 50 | 53,24680 Kč | 2 662,34 Kč |
| 120 | 50,05400 Kč | 6 006,48 Kč |
| 360 | 46,31983 Kč | 16 675,14 Kč |
| 600 | 44,68025 Kč | 26 808,15 Kč |
| 1 080 | 42,86606 Kč | 46 295,34 Kč |
| 2 520 | 40,38065 Kč | 101 759,24 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |








