L717SDCG37PC309 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Amphenol CS (Commercial Products)
cms-in-stock: 0
Unit Price: 1,38225 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
cms-in-stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
cms-in-stock: 0
Unit Price: 2,60000 Kč
Datasheet
cms-photo-not-available
cms-photo-disclaimer

L717SDCG37PC309

cms-digikey-product-number
L717SDCG37PC309-ND
cms-manufacturer
cms-manufacturer-product-number
L717SDCG37PC309
cms-description
CONN D-SUB PLUG 37POS SOLDER CUP
cms-customer-reference
cms-detailed-description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Cable Side (M3)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Mating Productscms-see-all
15 Items