



L717SDC37POL2 | |
|---|---|
DigiKey Part Number | L717SDC37POL2-ND |
Manufacturer | |
Manufacturer Product Number | L717SDC37POL2 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDC37POL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,18000 Kč | 56,18 Kč |
| 10 | 47,77100 Kč | 477,71 Kč |
| 25 | 44,77440 Kč | 1 119,36 Kč |
| 50 | 42,63560 Kč | 2 131,78 Kč |
| 120 | 40,07925 Kč | 4 809,51 Kč |
| 360 | 37,08842 Kč | 13 351,83 Kč |
| 600 | 35,77557 Kč | 21 465,34 Kč |
| 1 080 | 34,32239 Kč | 37 068,18 Kč |
| 2 520 | 32,33211 Kč | 81 476,92 Kč |
| Unit Price without VAT: | 56,18000 Kč |
|---|---|
| Unit Price with VAT: | 67,97780 Kč |

















