


L717SDBG25P | |
|---|---|
DigiKey Part Number | L717SDBG25P-ND |
Manufacturer | |
Manufacturer Product Number | L717SDBG25P |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDBG25P Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Cable Side (M3) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,42100 Kč | 324,21 Kč |
| 25 | 30,38840 Kč | 759,71 Kč |
| 50 | 28,93520 Kč | 1 446,76 Kč |
| 100 | 27,55360 Kč | 2 755,36 Kč |
| 300 | 25,49647 Kč | 7 648,94 Kč |
| 500 | 24,59328 Kč | 12 296,64 Kč |
| 1 000 | 23,41949 Kč | 23 419,49 Kč |
| 2 500 | 21,95400 Kč | 54 885,00 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |















