



L717SDB25PC309 | |
|---|---|
DigiKey Part Number | L717SDB25PC309-ND |
Manufacturer | |
Manufacturer Product Number | L717SDB25PC309 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDB25PC309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,82000 Kč | 65,82 Kč |
| 10 | 56,01200 Kč | 560,12 Kč |
| 25 | 52,50000 Kč | 1 312,50 Kč |
| 50 | 49,99200 Kč | 2 499,60 Kč |
| 100 | 47,60280 Kč | 4 760,28 Kč |
| 250 | 44,62036 Kč | 11 155,09 Kč |
| 500 | 42,49112 Kč | 21 245,56 Kč |
| 1 000 | 40,46373 Kč | 40 463,73 Kč |
| 2 500 | 37,93251 Kč | 94 831,28 Kč |
| Unit Price without VAT: | 65,82000 Kč |
|---|---|
| Unit Price with VAT: | 79,64220 Kč |

















