


L717SDB25P1ACH3R | |
|---|---|
DigiKey Part Number | L717SDB25P1ACH3R-ND |
Manufacturer | |
Manufacturer Product Number | L717SDB25P1ACH3R |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDB25P1ACH3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.406" (10.30mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 65,93400 Kč | 659,34 Kč |
| 25 | 61,80960 Kč | 1 545,24 Kč |
| 50 | 58,85320 Kč | 2 942,66 Kč |
| 100 | 56,04160 Kč | 5 604,16 Kč |
| 300 | 51,86087 Kč | 15 558,26 Kč |
| 500 | 50,02522 Kč | 25 012,61 Kč |
| 1 000 | 47,63879 Kč | 47 638,79 Kč |
| 2 500 | 44,65914 Kč | 111 647,85 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |





