




L717SDAH15POL2C309 | |
|---|---|
DigiKey Part Number | L717SDAH15POL2C309-ND |
Manufacturer | |
Manufacturer Product Number | L717SDAH15POL2C309 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDAH15POL2C309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15P24A4GV00LF | Amphenol CS (FCI) | 1 614 | 609-1491-ND | 67,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,28500 Kč | 522,85 Kč |
| 25 | 49,00080 Kč | 1 225,02 Kč |
| 50 | 46,66180 Kč | 2 333,09 Kč |
| 100 | 44,43180 Kč | 4 443,18 Kč |
| 250 | 41,64912 Kč | 10 412,28 Kč |
| 560 | 39,34575 Kč | 22 033,62 Kč |
| 1 120 | 37,46830 Kč | 41 964,50 Kč |
| 2 800 | 35,12455 Kč | 98 348,74 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |







