



L717SDAH15POL2 | |
|---|---|
DigiKey Part Number | L717SDAH15POL2-ND |
Manufacturer | |
Manufacturer Product Number | L717SDAH15POL2 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDAH15POL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 Kč | 33,95 Kč |
| 10 | 28,76600 Kč | 287,66 Kč |
| 25 | 26,96240 Kč | 674,06 Kč |
| 50 | 25,67500 Kč | 1 283,75 Kč |
| 140 | 23,87264 Kč | 3 342,17 Kč |
| 280 | 22,73221 Kč | 6 365,02 Kč |
| 560 | 21,64646 Kč | 12 122,02 Kč |
| 1 120 | 20,61333 Kč | 23 086,93 Kč |
| 2 520 | 19,46754 Kč | 49 058,20 Kč |
| Unit Price without VAT: | 33,95000 Kč |
|---|---|
| Unit Price with VAT: | 41,07950 Kč |








