


L717HDDH78P | |
|---|---|
DigiKey Part Number | L717HDDH78P-ND |
Manufacturer | |
Manufacturer Product Number | L717HDDH78P |
Description | CONN D-SUB HD PLG 78POS SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717HDDH78P Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 4 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 155°C |
Flange Feature Cable Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 93,10692 Kč | 11 172,83 Kč |
| Unit Price without VAT: | 93,10692 Kč |
|---|---|
| Unit Price with VAT: | 112,65937 Kč |







