
L717HDCH62POL2RM5 | |
|---|---|
DigiKey Part Number | L717HDCH62POL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L717HDCH62POL2RM5 |
Description | CONN D-SUB HD PLUG 62P VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717HDCH62POL2RM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,73000 Kč | 123,73 Kč |
| 10 | 105,08700 Kč | 1 050,87 Kč |
| 25 | 98,50080 Kč | 2 462,52 Kč |
| 50 | 93,79740 Kč | 4 689,87 Kč |
| 120 | 88,17683 Kč | 10 581,22 Kč |
| 360 | 81,60153 Kč | 29 376,55 Kč |
| 600 | 78,71380 Kč | 47 228,28 Kč |
| 1 080 | 75,51936 Kč | 81 560,91 Kč |
| 2 520 | 71,14197 Kč | 179 277,76 Kč |
| Unit Price without VAT: | 123,73000 Kč |
|---|---|
| Unit Price with VAT: | 149,71330 Kč |










