Similar
Similar
Similar



L717HDB44PD1CH3RC309 | |
|---|---|
DigiKey Part Number | L717HDB44PD1CH3RC309-ND |
Manufacturer | |
Manufacturer Product Number | L717HDB44PD1CH3RC309 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717HDB44PD1CH3RC309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Grounding Tabs |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (M3) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10090926-P444VLF | Amphenol CS (FCI) | 765 | 10090926-P444VLF-ND | 77,06000 Kč | Similar |
| 633-044-263-041 | EDAC Inc. | 0 | 633-044-263-041-ND | 164,49076 Kč | Similar |
| 633-044-563-032 | EDAC Inc. | 0 | 633-044-563-032-ND | 105,21470 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 211,11809 Kč | 211 118,09 Kč |
| Unit Price without VAT: | 211,11809 Kč |
|---|---|
| Unit Price with VAT: | 255,45289 Kč |








