L717DFCH37P1AMNRM6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 10,30880 Kč
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: 13,86000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 9,26980 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 9,26980 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 13,36500 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 13,36500 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 10,68220 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 17,91680 Kč
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 121,67380 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 21
Unit Price: 3,78000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 85
Unit Price: 4,64000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 25,02367 Kč
Datasheet

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 46,88000 Kč
Datasheet
Image for L717DFCH37P1AMNRM6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DFCH37P1AMNRM6

DigiKey Part Number
L717DFCH37P1AMNRM6-ND
Manufacturer
Manufacturer Product Number
L717DFCH37P1AMNRM6
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.406" (10.30mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200307,31100 Kč61 462,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:307,31100 Kč
Unit Price with VAT:371,84631 Kč