25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
L717DFB25P1AON
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717DFB25P1AON

DigiKey Part Number
L717DFB25P1AON-ND
Manufacturer
Manufacturer Product Number
L717DFB25P1AON
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717DFB25P1AON Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
20.0µin (0.51µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Backset Spacing
0.406" (10.30mm)
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
182-025-113R171NorComp Inc.433182-925ME-ND2,75000 KčSimilar
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1316,02000 Kč316,02 Kč
10268,48000 Kč2 684,80 Kč
25251,66520 Kč6 291,63 Kč
50239,65440 Kč11 982,72 Kč
200217,33140 Kč43 466,28 Kč
400206,96940 Kč82 787,76 Kč
600201,13950 Kč120 683,70 Kč
1 000194,02845 Kč194 028,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:316,02000 Kč
Unit Price with VAT:382,38420 Kč