Similar



L717DFA15P1ATNRM6 | |
|---|---|
DigiKey Part Number | L717DFA15P1ATNRM6-ND |
Manufacturer | |
Manufacturer Product Number | L717DFA15P1ATNRM6 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DFA15P1ATNRM6 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 20.0µin (0.51µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAM15P743M | Amphenol CS (FCI) | 0 | DAM15P743M-ND | 490,18656 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 174,16370 Kč | 34 832,74 Kč |
| Unit Price without VAT: | 174,16370 Kč |
|---|---|
| Unit Price with VAT: | 210,73808 Kč |









