15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DFA15P1ATN

DigiKey Part Number
L717DFA15P1ATN-ND
Manufacturer
Manufacturer Product Number
L717DFA15P1ATN
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717DFA15P1ATN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.406" (10.30mm)
Features
Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1209,45000 Kč209,45 Kč
10177,89400 Kč1 778,94 Kč
25166,74960 Kč4 168,74 Kč
50158,78860 Kč7 939,43 Kč
200143,99465 Kč28 798,93 Kč
400137,12708 Kč54 850,83 Kč
600133,26333 Kč79 958,00 Kč
1 000128,55130 Kč128 551,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:209,45000 Kč
Unit Price with VAT:253,43450 Kč