




L717DFA15P | |
|---|---|
DigiKey Part Number | L717DFA15P-ND |
Manufacturer | |
Manufacturer Product Number | L717DFA15P |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DFA15P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 10 | 195,02900 Kč | 1 950,29 Kč |
| 25 | 182,80840 Kč | 4 570,21 Kč |
| 50 | 174,08180 Kč | 8 704,09 Kč |
| 200 | 157,86190 Kč | 31 572,38 Kč |
| 400 | 150,33308 Kč | 60 133,23 Kč |
| 600 | 146,09778 Kč | 87 658,67 Kč |
| 1 000 | 140,93207 Kč | 140 932,07 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |











