Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L717DE09PST4 | |
|---|---|
DigiKey Part Number | L717DE09PST4-ND |
Manufacturer | |
Manufacturer Product Number | L717DE09PST4 |
Description | CONN D-SUB PLUG 9POS SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DE09PST4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Screw | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 18 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,82000 Kč | 325,82 Kč |
| 10 | 276,84500 Kč | 2 768,45 Kč |
| 25 | 259,50080 Kč | 6 487,52 Kč |
| 50 | 247,11700 Kč | 12 355,85 Kč |
| 100 | 235,32420 Kč | 23 532,42 Kč |
| 300 | 217,78610 Kč | 65 335,83 Kč |
| 500 | 210,08526 Kč | 105 042,63 Kč |
| 1 000 | 200,07258 Kč | 200 072,58 Kč |
| Unit Price without VAT: | 325,82000 Kč |
|---|---|
| Unit Price with VAT: | 394,24220 Kč |














