


L717DC37POL2 | |
|---|---|
DigiKey Part Number | L717DC37POL2-ND |
Manufacturer | |
Manufacturer Product Number | L717DC37POL2 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DC37POL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 10 | 246,41200 Kč | 2 464,12 Kč |
| 25 | 230,96960 Kč | 5 774,24 Kč |
| 50 | 219,94560 Kč | 10 997,28 Kč |
| 200 | 199,46000 Kč | 39 892,00 Kč |
| 400 | 189,94790 Kč | 75 979,16 Kč |
| 600 | 184,59622 Kč | 110 757,73 Kč |
| 1 000 | 178,07165 Kč | 178 071,65 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |



