L717DC37P1BUNVF2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 43,47440 Kč
Datasheet

Similar


HARTING
In Stock: 40
Unit Price: 57,31000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 39,09300 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 39,09300 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 56,36320 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 56,36320 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 45,04920 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 75,55880 Kč
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 444,03980 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 21
Unit Price: 15,95000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 85
Unit Price: 19,57000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 83,01973 Kč
Datasheet

Similar


ITT Cannon, LLC
In Stock: 125
Unit Price: 192,65000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DC37P1BUNVF2

DigiKey Part Number
L717DC37P1BUNVF2-ND
Manufacturer
Manufacturer Product Number
L717DC37P1BUNVF2
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.406" (10.30mm)
Features
Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.