L717DC37P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L717DC37P
L717DC37P_View2
L717DC37P
L717DC37P

L717DC37P

DigiKey Part Number
L717DC37P-ND
Manufacturer
Manufacturer Product Number
L717DC37P
Description
CONN D-SUB PLUG 37POS SOLDER CUP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717DC37P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,04000 Kč247,04 Kč
10209,98700 Kč2 099,87 Kč
25196,83520 Kč4 920,88 Kč
50187,43660 Kč9 371,83 Kč
200169,97800 Kč33 995,60 Kč
400161,87150 Kč64 748,60 Kč
600157,31093 Kč94 386,56 Kč
1 000151,74905 Kč151 749,05 Kč
Manufacturers Standard Package
Unit Price without VAT:247,04000 Kč
Unit Price with VAT:298,91840 Kč