Similar

L717DBF25P | |
|---|---|
DigiKey Part Number | L717DBF25P-ND |
Manufacturer | |
Manufacturer Product Number | L717DBF25P |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBP25P065TXLF | Amphenol CS (FCI) | 144 | 609-2814-ND | 408,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 145,54950 Kč | 29 109,90 Kč |
| Unit Price without VAT: | 145,54950 Kč |
|---|---|
| Unit Price with VAT: | 176,11490 Kč |











