
L717DB25PST3 | |
|---|---|
DigiKey Part Number | L717DB25PST3-ND |
Manufacturer | |
Manufacturer Product Number | L717DB25PST3 |
Description | CONN D-SUB PLUG 25POS SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DB25PST3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Screw | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 18 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,54000 Kč | 663,54 Kč |
| 10 | 563,90100 Kč | 5 639,01 Kč |
| 25 | 528,59520 Kč | 13 214,88 Kč |
| 50 | 503,36820 Kč | 25 168,41 Kč |
| 100 | 479,36330 Kč | 47 936,33 Kč |
| 300 | 443,65203 Kč | 133 095,61 Kč |
| Unit Price without VAT: | 663,54000 Kč |
|---|---|
| Unit Price with VAT: | 802,88340 Kč |





