Similar
Similar

L717DB25PA4 | |
|---|---|
DigiKey Part Number | L717DB25PA4-ND |
Manufacturer | |
Manufacturer Product Number | L717DB25PA4 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.319" (8.10mm) |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173-E25-113R001 | NorComp Inc. | 417 | 1173-125MEA-ND | 223,78000 Kč | Similar |
| 173-E25-113R141 | NorComp Inc. | 0 | 173-125MEA-ND | 178,57314 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 167,13285 Kč | 33 426,57 Kč |
| Unit Price without VAT: | 167,13285 Kč |
|---|---|
| Unit Price with VAT: | 202,23075 Kč |







