
L717DA15PF179 | |
|---|---|
DigiKey Part Number | L717DA15PF179-ND |
Manufacturer | |
Manufacturer Product Number | L717DA15PF179 |
Description | CONN D-SUB PLUG 15POS PNL MNT WW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DA15PF179 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Wire Wrap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| 10 | 177,51700 Kč | 1 775,17 Kč |
| 25 | 166,38800 Kč | 4 159,70 Kč |
| 50 | 158,44260 Kč | 7 922,13 Kč |
| 200 | 143,67985 Kč | 28 735,97 Kč |
| 400 | 136,82665 Kč | 54 730,66 Kč |
| 600 | 132,97123 Kč | 79 782,74 Kč |
| 1 000 | 128,26943 Kč | 128 269,43 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |






