L17TF3702100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 182,18952 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 89,08050 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 46,35428 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 108,52933 Kč
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Receptacle, Female Sockets Connector
L17TF3702100
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17TF3702100

DigiKey Part Number
L17TF3702100-ND
Manufacturer
Manufacturer Product Number
L17TF3702100
Description
CONN D-SUB RCPT 37POS VERT PRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17TF3702100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Thermoplastic, Glass Filled
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
191-037-123R001NorComp Inc.0191-37MA-ND182,18952 KčSimilar
5788458-1TE Connectivity AMP Connectors05788458-1-ND0,00000 KčSimilar
D37P90C6PA00LFAmphenol CS (FCI)0D37P90C6PA00LF-ND89,08050 KčSimilar
D37P91C4GV00LFAmphenol CS (FCI)0D37P91C4GV00LF-ND46,35428 KčSimilar
D37P91C6GV00LFAmphenol CS (FCI)0D37P91C6GV00LF-ND108,52933 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
520136,62348 Kč71 044,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,62348 Kč
Unit Price with VAT:165,31441 Kč