Similar
Similar
Similar
Similar



L17TF3701105 | |
|---|---|
DigiKey Part Number | L17TF3701105-ND |
Manufacturer | |
Manufacturer Product Number | L17TF3701105 |
Description | CONN D-SUB RCPT 37POS VERT PRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17TF3701105 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 191-037-123R001 | NorComp Inc. | 0 | 191-37MA-ND | 7,37418 Kč | Similar |
| 5788458-1 | TE Connectivity AMP Connectors | 0 | 5788458-1-ND | 0,00000 Kč | Similar |
| D37P90C6PA00LF | Amphenol CS (FCI) | 0 | D37P90C6PA00LF-ND | 3,60556 Kč | Similar |
| D37P91C4GV00LF | Amphenol CS (FCI) | 0 | D37P91C4GV00LF-ND | 1,87622 Kč | Similar |
| D37P91C6GV00LF | Amphenol CS (FCI) | 0 | D37P91C6GV00LF-ND | 4,39278 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 123,30712 Kč | 64 119,70 Kč |
| Unit Price without VAT: | 123,30712 Kč |
|---|---|
| Unit Price with VAT: | 149,20162 Kč |



