Similar
Similar



L17TF0900105 | |
|---|---|
DigiKey Part Number | L17TF0900105-ND |
Manufacturer | |
Manufacturer Product Number | L17TF0900105 |
Description | CONN D-SUB RCPT 9POS VERT PRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17TF0900105 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-338210-2 | TE Connectivity AMP Connectors | 0 | 2-338210-2-ND | 0,00000 Kč | Similar |
| D09S93C6PA00LF | Amphenol CS (FCI) | 0 | D09S93C6PA00LF-ND | 23,53175 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 51,57694 Kč | 9 283,85 Kč |
| Unit Price without VAT: | 51,57694 Kč |
|---|---|
| Unit Price with VAT: | 62,40810 Kč |


