


L17TF0900101 | |
|---|---|
DigiKey Part Number | L17TF0900101-ND |
Manufacturer | |
Manufacturer Product Number | L17TF0900101 |
Description | CONN D-SUB RCPT 9POS VERT PRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17TF0900101 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 45,76050 Kč | 8 236,89 Kč |
| Unit Price without VAT: | 45,76050 Kč |
|---|---|
| Unit Price with VAT: | 55,37021 Kč |

