
L17RRD1M01100 | |
|---|---|
DigiKey Part Number | 664-L17RRD1M01100-ND |
Manufacturer | |
Manufacturer Product Number | L17RRD1M01100 |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD1M01100 Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (Commercial Products) | Contact Material Brass |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Termination Finish Gold |
Type Signal | Termination Finish Thickness Flash |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
Wire Gauge 20-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,97400 Kč | 49,35 Kč |
| 50 | 1,88140 Kč | 94,07 Kč |
| 100 | 1,79110 Kč | 179,11 Kč |
| 250 | 1,67816 Kč | 419,54 Kč |
| 500 | 1,59836 Kč | 799,18 Kč |
| 1 000 | 1,52173 Kč | 1 521,73 Kč |
| 2 500 | 1,42627 Kč | 3 565,67 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |













