
L17RRD1F02100 | |
|---|---|
DigiKey Part Number | 664-L17RRD1F02100-ND |
Manufacturer | |
Manufacturer Product Number | L17RRD1F02100 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD1F02100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,50000 Kč | 25,00 Kč |
| 25 | 2,33280 Kč | 58,32 Kč |
| 50 | 2,22040 Kč | 111,02 Kč |
| 100 | 2,11420 Kč | 211,42 Kč |
| 250 | 1,98220 Kč | 495,55 Kč |
| 500 | 1,88720 Kč | 943,60 Kč |
| 1 000 | 1,79680 Kč | 1 796,80 Kč |
| 2 500 | 1,68423 Kč | 4 210,57 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |











